- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WHB1K0FE
Description
+
Res Wirewound 1K Ohm 1% 1W ±20ppm/°C Molded AXL
Search Keywords: WHB1K0FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WHB1K0FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:7 x 3.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
634
Can Ship immediately
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$2.1600
50
$1.4400
75
$1.4200
100 +
$1.0098
Click for Quote
Log in
to unlock special pricing