- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WHB150FET
Description
+
Res Wirewound 150 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
Search Keywords: WHB150FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WHB150FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:150 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:7 x 3.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
500
$0.4847
1,000
$0.4748
3,000
$0.4590
5,000
$0.4517
8,000 +
$0.4449
Click for Quote
Log in
to unlock special pricing