- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WHAR10FET
Description
+
Res Wirewound 0.1 Ohm 1% 0.5W(1/2W) ±90ppm/°C Molded AXL T/R
Search Keywords: WHAR10FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WHAR10FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:5.08 x 2.54 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Buy all 28 in-stock or the regular minimum order quantity of 500
Stock lot only:
28
Minimum Order Quantity:
500
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.7436
500
$0.6760
1,000
$0.5630
3,000
$0.5600
5,000
$0.5580
8,000 +
$0.5310
Click for Quote
Log in
to unlock special pricing