Image is representational - see mfr. specs

WHA1K0FET

Ohmite

Res Wirewound 1K Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1K Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R
Search Keywords: WHA1K0FET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WHA1K0FET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    5.08 x 2.54 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,024
Ships today, if you order in
Minimum Order Quantity:
500
22 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.587
1,000
$0.575
3,000
$0.556
5,000
$0.547
8,000 +
$0.538
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!