Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

WHA100FET

Res Wirewound 100 Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Wirewound 100 Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R
Search Keywords: WHA100FET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WHA100FET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    5.08 x 2.54 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WHA100FET RoHS compliant?
Yes, WHA100FET is RoHS compliant.
What is the lead time for WHA100FET?
The standard lead time for WHA100FET is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,500
Can Ship immediately
Minimum Order Quantity:
500
22 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.620
1,000
$0.594
3,000
$0.554
5,000
$0.535
8,000 +
$0.517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!