- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- WFH90L50RK
Ohmite
WFH90L50RK
Res Wirewound 50 Ohm 10% 90W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WFH90L50RK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
Supplier's Standard Package:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:90 W
-
Termination Style:Solder
-
Resistance Value:50 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:50 to 150 ppm/°C
-
Military Standard:N/R