Image is representational - see mfr. specs

WFH90L50RJE

Ohmite

The WFH90L50RJE is a 90W, 50Ω aluminum-housed wirewound power resistor designed for heatsink mounting.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
The WFH90L50RJE is a 90W, 50Ω aluminum-housed wirewound power resistor designed for heatsink mounting.
Search Keywords: WFH90L50RJE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WFH90L50RJE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound11336
  • Case Style:
    Aluminum Housed11317
  • Mounting:
    Flange Mount11323
  • Power Rating:
    90 W
  • Termination Style:
    Solder Lug11339
  • Resistance Value:
    50 Ohm
  • Tolerance:
    511340%
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
13
$36.83
25
$28.73
38
$26.46
50 +
$25.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!