- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- WFH90L100JE
Ohmite
WFH90L100JE
Res Wirewound 100 Ohm 5% 90W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 100 Ohm 5% 90W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount
Search Keywords: WFH90L100JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WFH90L100JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:90 W
-
Termination Style:Radial Lug
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:50 to 150 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is WFH90L100JE RoHS compliant?
Yes, WFH90L100JE is RoHS compliant.
What is the lead time for WFH90L100JE?
The standard lead time for WFH90L100JE is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
13
$36.83
25
$28.73
38
$26.46
50 +
$25.93
Click for Quote
Log in
to unlock special pricing