Image is representational - see manufacturer specifications

Ohmite

WFH330L50RJE

Res Wirewound 50 Ohm 5% 330W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 50 Ohm 5% 330W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount
Search Keywords: WFH330L50RJE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: WFH330L50RJE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 330 W
Termination Style: Radial Lug
Resistance Value: 50 Ohm
Tolerance: 5 %
Temperature Coefficient: 50 to 150 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WFH330L50RJE RoHS compliant?
Yes, WFH330L50RJE is RoHS compliant.
What is the lead time for WFH330L50RJE?
The standard lead time for WFH330L50RJE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.86
5
$37.55
10
$36.99
25
$36.24
50
$35.68
100
$31.70
250 +
$27.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!