- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- WFH330L50RJ
Ohmite
WFH330L50RJ
Res Wirewound 50 Ohm 5% 330W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | WFH330L50RJ |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533290000 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Flange Mount |
| Power Rating: | 330 W |
| Termination Style: | Solder |
| Resistance Value: | 50 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | 50 to 150 ppm/°C |
| Military Standard: | N/R |