Available Replacements
ROHs Equivalent
WFH330L100JE
WFH330L100JE

Ohmite

In Stock: 17

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

WFH330L100J

Ohmite

Res Wirewound 100 Ohm 5% 330W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 100 Ohm 5% 330W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount
Search Keywords: WFH330L100J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WFH330L100J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    330 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    50 to 150 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 8/18/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!