Image is representational - see manufacturer specifications

Ohmite

WFH230L75RJE

Res Wirewound 75 Ohm 5% 230W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 75 Ohm 5% 230W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount
Search Keywords: WFH230L75RJE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: WFH230L75RJE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 230 W
Termination Style: Solder
Resistance Value: 75 Ohm
Tolerance: 5 %
Temperature Coefficient: 50 to 150 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WFH230L75RJE RoHS compliant?
Yes, WFH230L75RJE is RoHS compliant.
What is the lead time for WFH230L75RJE?
The standard lead time for WFH230L75RJE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.58
5
$31.49
10
$31.02
25
$30.40
50
$29.93
100
$26.59
250 +
$23.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!