Available Replacements
ROHs Eşdeğeri
WFH230L75RJE WFH230L75RJE Ohmite
WFH230L75RJE

Ohmite

In Stock: 15

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

WFH230L75RJ

Res Wirewound 75 Ohm 5% 230W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 75 Ohm 5% 230W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount
Search Keywords: WFH230L75RJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: WFH230L75RJ
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 230 W
Termination Style: Solder
Resistance Value: 75 Ohm
Tolerance: 5 %
Temperature Coefficient: 50 to 150 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WFH230L75RJ RoHS compliant?
No, WFH230L75RJ is not RoHS compliant.
What is the lead time for WFH230L75RJ?
The standard lead time for WFH230L75RJ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/18/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!