Available Replacements
ROHs Equivalent
WFH160L250JE
WFH160L250JE

Ohmite

In Stock: 0

Minimum Order: 13

VIEW PRODUCT
Image is representational - see mfr. specs

WFH160L250J

Ohmite

Res Wirewound 250 Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 250 Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount
Search Keywords: WFH160L250J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WFH160L250J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    160 W
  • Termination Style:
    Solder
  • Resistance Value:
    250 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    50 to 150 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 9/7/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!