Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

WFH160L150JE

Res Wirewound 150 Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 150 Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount
Search Keywords: WFH160L150JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: WFH160L150JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 160 W
Termination Style: Radial Lug
Resistance Value: 150 Ohm
Tolerance: 5 %
Temperature Coefficient: 50 to 150 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WFH160L150JE RoHS compliant?
Yes, WFH160L150JE is RoHS compliant.
What is the lead time for WFH160L150JE?
The standard lead time for WFH160L150JE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
MOQ for out of Stock Qty:
13
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.95
5
$38.41
10
$35.91
13
$35.56
25
$34.44
38
$33.02
50 +
$32.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!