- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- WFH160L10KJ
Description
+
Res Wirewound 10K Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount
Search Keywords: WFH160L10KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WFH160L10KJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:160 W
-
Termination Style:Solder
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:50 to 150 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/12/26
ROHs Equivalent