- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- WFH160A6K0JE
Description
+
Res Wirewound 6K Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed Faston Flange Mount
Search Keywords: WFH160A6K0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WFH160A6K0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:160 W
-
Termination Style:Quick Connect
-
Resistance Value:6 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:50 to 150 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$70.00
5
$58.15
10
$50.38
25
$44.44
50
$43.52
100
$40.89
250 +
$40.68
Click for Quote
Log in
to unlock special pricing