Image is representational - see mfr. specs

UM050E100BKE

Ohmite

Res Thick Film 10T Ohm 10% 3W ±500ppm/°C Conformal Silicone Ceramic RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 10T Ohm 10% 3W ±500ppm/°C Conformal Silicone Ceramic RDL
Search Keywords: UM050E100BKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    UM050E100BKE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Termination Style:
    Radial
  • Power Rating:
    3 W
  • Resistance Value:
    10 TOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±500 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
  • Dimension:
    50 x 12.5 mm
  • Terminal Pitch:
    47.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Ships today, if you order in
MOQ for out of Stock Qty:
25
27 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$102.74
5
$100.73
10
$89.21
25
$88.99
50
$88.75
75
$88.53
100 +
$88.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!