- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- UM040T1006FE
Description
+
Res Thick Film 100M Ohm 1% 1.2W ±100ppm/°C Silicone RDL
Search Keywords: UM040T1006FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:UM040T1006FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Radial
-
Power Rating:1.2 W
-
Resistance Value:100 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Dimension:40 x 1.6 x 6 mm
-
Terminal Pitch:37.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$35.44
50
$21.81
75
$17.26
100 +
$16.92
Click for Quote
Log in
to unlock special pricing