Image is representational - see manufacturer specifications

Ohmite

TWW5JR30E

Res Wirewound 0.3 Ohm 5% 5W ±400ppm/°C Ceramic RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 0.3 Ohm 5% 5W ±400ppm/°C Ceramic RDL
Search Keywords: TWW5JR30E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TWW5JR30E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Termination Style: Radial
Power Rating: 5 W
Resistance Value: 300 MOhm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Operating Temperature: -55 to 275 °C
Dimension: 12.5 x 9 x 25 mm
Terminal Pitch: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TWW5JR30E RoHS compliant?
Yes, TWW5JR30E is RoHS compliant.
What is the lead time for TWW5JR30E?
The standard lead time for TWW5JR30E is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,950   can ship 2/1/27
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
29 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6428
250
$0.5183
500
$0.4535
1,250
$0.4275
2,500
$0.4254
3,750
$0.4243
5,000 +
$0.3610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!