Available Replacements
ROHs Equivalent
TWW5JR30E TWW5JR30E Ohmite
TWW5JR30E

Ohmite

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Ohmite

TWW5JR30

Res Wirewound 0.3 Ohm 5% 5W ±400ppm/°C Ceramic RDL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound 0.3 Ohm 5% 5W ±400ppm/°C Ceramic RDL
Search Keywords: TWW5JR30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TWW5JR30
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: TH
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Radial
Power Rating: 5 W
Resistance Value: 300 MOhm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Operating Temperature: -55 to 275 °C
Dimension: 12.5 x 9 x 25 mm
Terminal Pitch: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TWW5JR30 discontinued?
Yes, TWW5JR30 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TWW5JR30 RoHS compliant?
No, TWW5JR30 is not RoHS compliant.
What is the lead time for TWW5JR30?
The standard lead time for TWW5JR30 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!