- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWW5JR15E
Description
+
Res Wirewound 0.15 Ohm 5% 5W ±400ppm/°C Ceramic RDL
Search Keywords: TWW5JR15E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWW5JR15E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:150 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 25 mm
-
Terminal Pitch:5 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
21,000
can ship 7/20/26
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
500
$0.4744
1,000
$0.4277
2,500
$0.4224
5,000
$0.4213
7,500
$0.4203
10,000
$0.3434
15,000
$0.3425
25,000 +
$0.3088
Click for Quote
Log in
to unlock special pricing