Available Replacements
ROHs Equivalent
TWW5J47RE TWW5J47RE Ohmite
TWW5J47RE

Ohmite

In Stock: 1,024

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TWW5J47R

Res Wirewound 47 Ohm 5% 5W ±350ppm/°C Ceramic RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound 47 Ohm 5% 5W ±350ppm/°C Ceramic RDL
Search Keywords: TWW5J47R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TWW5J47R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    5 W
  • Resistance Value:
    47 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 25 mm
  • Terminal Pitch:
    5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TWW5J47R discontinued?
Yes, TWW5J47R from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TWW5J47R RoHS compliant?
No, TWW5J47R is not RoHS compliant.
What is the lead time for TWW5J47R?
The standard lead time for TWW5J47R is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.310
50
$0.304
100
$0.298
250
$0.292
500
$0.286
1,000
$0.280
2,500 +
$0.275
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!