Available Replacements
ROHs Equivalent
TWW5J3R3E TWW5J3R3E Ohmite
TWW5J3R3E

Ohmite

In Stock: 5,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TWW5J3R3

Res Wirewound 3.3 Ohm 5% 5W ±400ppm/°C Ceramic RDL

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound 3.3 Ohm 5% 5W ±400ppm/°C Ceramic RDL
Search Keywords: TWW5J3R3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TWW5J3R3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    TH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    5 W
  • Resistance Value:
    3.3 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 25 mm
  • Terminal Pitch:
    5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TWW5J3R3 discontinued?
Yes, TWW5J3R3 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TWW5J3R3 RoHS compliant?
No, TWW5J3R3 is not RoHS compliant.
What is the lead time for TWW5J3R3?
The standard lead time for TWW5J3R3 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!