Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TWW5J2R0E

Res Wirewound 2 Ohm 5% 5W ±400ppm/°C Ceramic RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2 Ohm 5% 5W ±400ppm/°C Ceramic RDL
Search Keywords: TWW5J2R0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TWW5J2R0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Termination Style:
    Radial
  • Power Rating:
    5 W
  • Resistance Value:
    2 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 25 mm
  • Terminal Pitch:
    5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TWW5J2R0E RoHS compliant?
Yes, TWW5J2R0E is RoHS compliant.
What is the lead time for TWW5J2R0E?
The standard lead time for TWW5J2R0E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately Buy all 252 in-stock or the regular minimum order quantity of 500
Stock lot only:
252
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5262
500
$0.4784
1,000
$0.4772
2,500
$0.4706
5,000
$0.4558
7,500
$0.4547
10,000
$0.4137
15,000
$0.4127
25,000 +
$0.4116
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!