- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWW5J1R0E
Description
+
The TWW5J1R0E is a 5W, 1.0Ω wirewound power resistor in a ceramic radial terminal package with a 5% tolerance.
Search Keywords: TWW5J1R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWW5J1R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 25 mm
-
Terminal Pitch:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,287
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.4732
1,000
$0.4315
2,500
$0.4262
5,000
$0.3604
7,500
$0.3595
10,000
$0.3586
15,000
$0.3577
25,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing