- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWW5J15RE
Description
+
Res Wirewound 15 Ohm 5% 5W ±400ppm/°C Ceramic RDL
Search Keywords: TWW5J15RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWW5J15RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 25 mm
-
Terminal Pitch:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,800
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
500
$0.3191
1,000
$0.3126
2,500
$0.3041
5,000
$0.2976
7,500
$0.2870
10,000
$0.2368
15,000
$0.1905
25,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing