Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TWW3JR47E

Res Wirewound 0.47 Ohm 5% 3W ±400ppm/°C Ceramic RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 0.47 Ohm 5% 3W ±400ppm/°C Ceramic RDL
Search Keywords: TWW3JR47E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TWW3JR47E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Termination Style: Radial
Power Rating: 3 W
Resistance Value: 470 mOhm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Operating Temperature: -55 to 275 °C
Dimension: 12.5 x 9 x 25 mm
Terminal Pitch: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TWW3JR47E RoHS compliant?
Yes, TWW3JR47E is RoHS compliant.
What is the lead time for TWW3JR47E?
The standard lead time for TWW3JR47E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,472
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3191
1,000
$0.3126
2,500
$0.3041
5,000
$0.2976
7,500
$0.2870
10,000
$0.2368
15,000
$0.1796
25,000 +
$0.1338
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!