Available Replacements
ROHs Equivalent
TWW3J8R2E
TWW3J8R2E

Ohmite

em estoque: 0

MIN ORDEM: 1,250

VIEW PRODUCT
Image is representational - see mfr. specs

TWW3J8R2

Ohmite

Res Wirewound 8.2 Ohm 5% 3W ±400ppm/°C Ceramic RDL

+ see all

Folha de dados ACESSÓRIOS

Não Conformidade
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Wirewound 8.2 Ohm 5% 3W ±400ppm/°C Ceramic RDL
Search Keywords: TWW3J8R2
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ohmite
  • Número do item:
    TWW3J8R2
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    TH
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    3 W
  • Resistance Value:
    8.2 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 25 mm
  • Terminal Pitch:
    5 mm
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!