- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWW3J1R0E
Description
+
Res Wirewound 1 Ohm 5% 3W ±400ppm/°C Ceramic RDL
Search Keywords: TWW3J1R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWW3J1R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 25 mm
-
Terminal Pitch:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
You may purchase all in-stock quantity of 260
Stock lot only:
260
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$0.4667
2,500
$0.4243
3,750
$0.3359
5,000 +
$0.3292
Click for Quote
Log in
to unlock special pricing