- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWW10JR20E
Description
+
Res Wirewound 0.2 Ohm 5% 10W ±400ppm/°C Ceramic RDL
Search Keywords: TWW10JR20E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWW10JR20E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Termination Style:Radial
-
Power Rating:10 W
-
Resistance Value:200 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 50 mm
-
Terminal Pitch:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,934
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
300
$0.600
600
$0.587
1,200
$0.574
2,700
$0.562
5,100
$0.561
7,500
$0.555
10,200
$0.510
15,000 +
$0.507
Click for Quote
Log in
to unlock special pricing