- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWW10J4R7E
Description
+
Res Wirewound 4.7 Ohm 5% 10W ±400ppm/°C Ceramic RDL
Search Keywords: TWW10J4R7E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWW10J4R7E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Termination Style:Radial
-
Power Rating:10 W
-
Resistance Value:4.7 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 50 mm
-
Terminal Pitch:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
300
$0.5992
600
$0.5870
1,200
$0.5748
2,700
$0.5606
5,100
$0.5494
7,500
$0.5426
10,200
$0.4947
15,000 +
$0.4885
Click for Quote
Log in
to unlock special pricing