Image is representational - see mfr. specs

TWW10J390E

Ohmite

Res Wirewound 390 Ohm 5% 10W ±350ppm/°C Ceramic RDL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BOX Paketleme
Certificate of Compliance Guarantee
tanım +
Res Wirewound 390 Ohm 5% 10W ±350ppm/°C Ceramic RDL
Search Keywords: TWW10J390E
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Ohmite
  • Parça Numarası:
    TWW10J390E
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Termination Style:
    Radial
  • Power Rating:
    10 W
  • Resistance Value:
    390 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 50 mm
  • Terminal Pitch:
    5 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
1275
28 Weeks Gemi olabilir 12.2.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.275
$1.274
2.550
$0.784
3.825
$0.621
5.100 +
$0.608
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!