Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TWW10J2R7E

Res Wirewound 2.7 Ohm 5% 10W ±400ppm/°C Ceramic RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2.7 Ohm 5% 10W ±400ppm/°C Ceramic RDL
Search Keywords: TWW10J2R7E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TWW10J2R7E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    300
  • Termination Style:
    Radial
  • Power Rating:
    10 W
  • Resistance Value:
    2.7 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 50 mm
  • Terminal Pitch:
    5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TWW10J2R7E RoHS compliant?
Yes, TWW10J2R7E is RoHS compliant.
What is the lead time for TWW10J2R7E?
The standard lead time for TWW10J2R7E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,614
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
28 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.600
600
$0.587
1,200
$0.574
2,700
$0.562
5,100
$0.561
7,500
$0.555
10,200
$0.510
15,000 +
$0.507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!