- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWW10J20RE
Description
+
Res Wirewound 20 Ohm 5% 10W ±350ppm/°C Ceramic RDL
Search Keywords: TWW10J20RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWW10J20RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Termination Style:Radial
-
Power Rating:10 W
-
Resistance Value:20 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 50 mm
-
Terminal Pitch:5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
300
$0.766
600
$0.731
1,200
$0.700
2,700
$0.671
5,100
$0.670
7,500
$0.653
10,200
$0.600
15,000 +
$0.592
Click for Quote
Log in
to unlock special pricing