Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TWW10J150E

Res Wirewound 150 Ohm 5% 10W ±350ppm/°C Ceramic RDL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 150 Ohm 5% 10W ±350ppm/°C Ceramic RDL
Search Keywords: TWW10J150E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TWW10J150E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Termination Style:
    Radial
  • Power Rating:
    10 W
  • Resistance Value:
    150 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 50 mm
  • Terminal Pitch:
    5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TWW10J150E RoHS compliant?
Yes, TWW10J150E is RoHS compliant.
What is the lead time for TWW10J150E?
The standard lead time for TWW10J150E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,500   can ship 2/22/27
Minimum Order Quantity:
300
Order Increment:
300
28 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.816
600
$0.767
1,200
$0.747
2,700
$0.720
5,100
$0.696
7,500 +
$0.583
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!