Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TWM5J6K8E

Res Metal Oxide 6.8K Ohm 5% 5W ±350ppm/°C Ceramic RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Metal Oxide 6.8K Ohm 5% 5W ±350ppm/°C Ceramic RDL
Search Keywords: TWM5J6K8E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TWM5J6K8E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Termination Style: Radial
Power Rating: 5 W
Resistance Value: 6.8 KOhm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 275 °C
Dimension: 12.5 x 9 x 25 mm
Terminal Pitch: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TWM5J6K8E RoHS compliant?
Yes, TWM5J6K8E is RoHS compliant.
What is the lead time for TWM5J6K8E?
The standard lead time for TWM5J6K8E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.6895
2,500
$0.4243
3,750
$0.3359
5,000 +
$0.3292
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!