- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWM5J5K6
Available Replacements
ROHs Equivalent
Ohmite
TWM5J5K6
Res Metal Oxide 5.6K Ohm 5% 5W ±350ppm/°C Ceramic RDL
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Metal Oxide 5.6K Ohm 5% 5W ±350ppm/°C Ceramic RDL
Search Keywords: TWM5J5K6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWM5J5K6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TH
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:5.6 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 25 mm
-
Terminal Pitch:5 mm
Product Guides
+
Frequently Asked Questions
Is TWM5J5K6 discontinued?
Yes, TWM5J5K6 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TWM5J5K6 RoHS compliant?
No, TWM5J5K6 is not RoHS compliant.
What is the lead time for TWM5J5K6?
The standard lead time for TWM5J5K6 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.