- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWM5J3K0
Available Replacements
ROHs Equivalent
Ohmite
TWM5J3K0
Res Metal Oxide 3K Ohm 5% 5W ±350ppm/°C Ceramic RDL
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Metal Oxide 3K Ohm 5% 5W ±350ppm/°C Ceramic RDL
Search Keywords: TWM5J3K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWM5J3K0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:3 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:12.5 x 9 x 25 mm
-
Terminal Pitch:5 mm
Product Guides
+
Frequently Asked Questions
Is TWM5J3K0 discontinued?
Yes, TWM5J3K0 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TWM5J3K0 RoHS compliant?
No, TWM5J3K0 is not RoHS compliant.
What is the lead time for TWM5J3K0?
The standard lead time for TWM5J3K0 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.