- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWM5J33KE
Description
+
Res Metal Oxide 33K Ohm 5% 5W Ceramic RDL
Search Keywords: TWM5J33KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWM5J33KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:33 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 25 mm
-
Terminal Pitch:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,516
Can Ship immediately
Minimum Order Quantity:
50
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.5631
500
$0.4603
1,000
$0.4404
2,500
$0.4280
5,000
$0.3233
7,500
$0.2587
10,000
$0.2328
15,000 +
$0.2238
Click for Quote
Log in
to unlock special pricing