Image is representational - see mfr. specs

TWM5J270E

Ohmite

Res Metal Oxide 270 Ohm 5% 5W ±350ppm/°C Ceramic RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 270 Ohm 5% 5W ±350ppm/°C Ceramic RDL
Search Keywords: TWM5J270E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TWM5J270E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Termination Style:
    Radial
  • Power Rating:
    5 W
  • Resistance Value:
    270 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 25 mm
  • Terminal Pitch:
    5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3191
1,000
$0.3126
2,500
$0.3041
5,000
$0.2976
7,500
$0.2870
10,000
$0.2368
15,000
$0.1905
25,000 +
$0.1660
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!