- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWM5J20KE-B
Description
+
Res Metal Oxide 20K Ohm 5% 5W Ceramic RDL
Search Keywords: TWM5J20KEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWM5J20KE-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:20 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 25 mm
-
Terminal Pitch:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$1.177
50
$1.070
100
$0.564
500
$0.403
1,000
$0.383
2,000
$0.319
5,000
$0.304
10,000 +
$0.251
Click for Quote
Log in
to unlock special pricing