- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWM5J10KE
Ohmite
TWM5J10KE
Res Metal Oxide 10K Ohm 5% 5W ±350ppm/°C Ceramic RDL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | TWM5J10KE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Termination Style: | Radial |
| Power Rating: | 5 W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±350 ppm/°C |
| Operating Temperature: | -55 to 275 °C |
| Dimension: | 12.5 x 9 x 25 mm |
| Terminal Pitch: | 5 mm |