- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWM3J82R
Available Replacements
ROHs Equivalent
Ohmite
TWM3J82R
Res Metal Oxide 82 Ohm 5% 3W ±350ppm/°C Ceramic RDL
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Metal Oxide 82 Ohm 5% 3W ±350ppm/°C Ceramic RDL
Search Keywords: TWM3J82R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWM3J82R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TH
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:82 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 25 mm
-
Terminal Pitch:5 mm
Product Guides
+
Frequently Asked Questions
Is TWM3J82R discontinued?
Yes, TWM3J82R from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TWM3J82R RoHS compliant?
No, TWM3J82R is not RoHS compliant.
What is the lead time for TWM3J82R?
The standard lead time for TWM3J82R is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.