Image is representational - see mfr. specs

TWM10J5K6E

Ohmite

Res Metal Oxide 5.6K Ohm 5% 10W ±350ppm/°C Ceramic RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 5.6K Ohm 5% 10W ±350ppm/°C Ceramic RDL
Search Keywords: TWM10J5K6E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TWM10J5K6E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Termination Style:
    Radial
  • Power Rating:
    10 W
  • Resistance Value:
    5.6 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 50 mm
  • Terminal Pitch:
    5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
28 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.600
600
$0.587
1,200
$0.574
2,700
$0.562
5,100
$0.561
7,500
$0.555
10,200
$0.510
15,000 +
$0.507
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!