- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWM10J3K3E
Ohmite
TWM10J3K3E
Res Metal Oxide 3.3K Ohm 5% 10W ±350ppm/°C Ceramic RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Metal Oxide 3.3K Ohm 5% 10W ±350ppm/°C Ceramic RDL
Search Keywords: TWM10J3K3E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWM10J3K3E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Termination Style:Radial
-
Power Rating:10 W
-
Resistance Value:3.3 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 50 mm
-
Terminal Pitch:5 mm
Product Guides
+
Frequently Asked Questions
Is TWM10J3K3E RoHS compliant?
Yes, TWM10J3K3E is RoHS compliant.
What is the lead time for TWM10J3K3E?
The standard lead time for TWM10J3K3E is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
28 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1,275
$1.274
2,550
$0.784
3,825
$0.621
5,100 +
$0.608
Click for Quote
Log in
to unlock special pricing