- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TWM10J2K0E
Ohmite
TWM10J2K0E
Res Metal Oxide 2K Ohm 5% 10W ±350ppm/°C Ceramic RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TWM10J2K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Termination Style:Radial
-
Power Rating:10 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:12.5 x 9 x 50 mm
-
Terminal Pitch:5 mm