Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TWM10J10KE

Res Metal Oxide 10K Ohm 5% 10W ±350ppm/°C Ceramic RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Metal Oxide 10K Ohm 5% 10W ±350ppm/°C Ceramic RDL
Search Keywords: TWM10J10KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TWM10J10KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Termination Style: Radial
Power Rating: 10 W
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 275 °C
Dimension: 12.5 x 9 x 50 mm
Terminal Pitch: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TWM10J10KE RoHS compliant?
Yes, TWM10J10KE is RoHS compliant.
What is the lead time for TWM10J10KE?
The standard lead time for TWM10J10KE is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,180
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.742
600
$0.698
1,200
$0.663
2,700
$0.660
5,100 +
$0.626
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!