- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW7JR10E
Description
+
Res Wirewound 0.1 Ohm 5% 7W ±400ppm/°C Ceramic AXL Bulk
Search Keywords: TUW7JR10E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW7JR10E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:100 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:35 x 10 x 9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
You may purchase all in-stock quantity of 1,200
Stock lot only:
1200
MOQ for In Stock Qty:
2550
MOQ for out of Stock Qty:
2550
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$0.5744
2,550
$0.5222
3,825
$0.4134
5,100 +
$0.4051
Click for Quote
Log in
to unlock special pricing