Image is representational - see mfr. specs

TUW7J5R6E

Ohmite

Res Wirewound 5.6 Ohm 5% 7W ±400ppm/°C Ceramic AXL Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BOX 포장
Certificate of Compliance Guarantee
설명 +
Res Wirewound 5.6 Ohm 5% 7W ±400ppm/°C Ceramic AXL Bulk
Search Keywords: TUW7J5R6E
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Ohmite
  • 부품 번호:
    TUW7J5R6E
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Termination Style:
    Axial
  • Power Rating:
    7 W
  • Resistance Value:
    5.6 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Bulk
  • Dimension:
    35 x 10 x 9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,234
즉시 배송 가능
Minimum Order Quantity:
300
다수:
300
28 Weeks 배송 가능 12. 2. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
300
$0.3985
600
$0.3920
1,200
$0.3830
2,700
$0.3723
5,100
$0.3673
7,500
$0.3664
10,200
$0.3400
15,000 +
$0.3391
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!